Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HH-NWI-1018GA-NEON |
| MPN: | HH-SNW120F310W24-2835/1018 |
| Manufacturer: | WISVA OPTOELECTRONICS |
| Amount | Price |
|---|---|
| 5+ | USD 9.73 |
| 20+ | USD 9.04 |
USD
{"5":973000,"20":904000}
You added HH-NWI-1018GA-NEON to your shopping cart. Go to the cart
| Manufacturer | WISVA OPTOELECTRONICS |
| Type of optoelectronic module | NEON LED tape |
| LED colour | white neutral |
| LED per meter amount | 120 |
| Width | 10mm |
| IP rating | IP65 |
| Maximum power per meter | 9.6W/m |
| Min. colour rendering index | 80 |
| Thickness | 18mm |
| Operating voltage | 24V DC |
| Version | bendable |
| Colour temperature | 4000-5500K |
| Luminosity | 261lm/m |
| Cutting length | 50mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HH-NWI-1018GA-NEON)
Are you sure you want to perform this action?