Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FR02KR16P-S |
| MPN: | FR02KR16P-S |
| Manufacturer: | NKK SWITCHES |
| Amount | Price |
|---|---|
| 1+ | USD 4.78 |
| 10+ | USD 4.46 |
| 25+ | USD 4.02 |
| 50+ | USD 3.69 |
| 100+ | USD 3.25 |
USD
{"1":478000,"10":446000,"25":402000,"50":369000,"100":325000}
You added FR02KR16P-S to your shopping cart. Go to the cart
| Manufacturer | NKK SWITCHES |
| Type of switch | encoding switch |
| Kind of encoding switch | HEX/BCD |
| Stable positions number | 16 |
| Number of positions | 16 |
| Operating temperature | -25...85°C |
| Mounting | SMT |
| Leads | for PCB, Gull Wing |
| Max. contact resistance: | 100mΩ |
| DC contacts rating @R | 0.1A / 5V DC |
| Min. insulation resistance | 1GΩ |
| Terminal pitch | 2.54mm |
| Body dimensions | 10x10x4mm |
| Manufacturer series | FR02 |
| Mechanical durability | 10000 cycles |
| Contact plating | gold-plated |
| Electrical life | 10000 cycles |
| Illumination | none |
| Body material | polyamide |
| Contact material | copper alloy |
| Number of terminals | 5 |
| Poles number | 1 |
| Switching method | BBM (non-shorting) |
| Kind of material | fiber glass reinforced |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FR02KR16P-S)
Are you sure you want to perform this action?