Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DI62062.8S1-DIO |
| MPN: | DI62062.8S1 |
| Manufacturer: | DIOTEC SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 5+ | USD 0.152 |
| 25+ | USD 0.122 |
| 100+ | USD 0.103 |
| 500+ | USD 0.081 |
| 3000+ | USD 0.068 |
USD
{"5":15200,"25":12200,"100":10300,"500":8100,"3000":6800}
You added DI62062.8S1-DIO to your shopping cart. Go to the cart
| Manufacturer | DIOTEC SEMICONDUCTOR |
| Type of integrated circuit | voltage regulator |
| Kind of voltage regulator | fixed, LDO, linear |
| Voltage drop | 0.35V |
| Output voltage | 2.8V |
| Output current | 0.15A |
| Case | SOT23 |
| Mounting | SMD |
| Manufacturer series | DI6206xxS1 |
| Kind of package | reel, tape |
| Operating temperature | -40...85°C |
| Tolerance | ±1% |
| Number of channels | 1 |
| Input voltage | 3.8...6V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DI62062.8S1-DIO)
Are you sure you want to perform this action?