Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DF-SEN0471 |
| MPN: | SEN0471 |
| Manufacturer: | DFROBOT |
| Amount | Price |
|---|---|
| 1+ | USD 208.24 |
| 5+ | USD 195.23 |
USD
{"1":20824000,"5":19523000}
You added DF-SEN0471 to your shopping cart. Go to the cart
| Manufacturer | DFROBOT |
| Type of sensor | gas level |
| Detected gas | nitrogen dioxide (NO2) |
| Kind of sensor | electrochemical |
| Supply voltage | 3.3...5V DC |
| Manufacturer series | Gravity |
| Measuring range | 0...20ppm |
| Output signal | analog, digital (0 or 1) |
| Operating current | 5mA |
| Board dimensions | 37x32mm |
| Operating temperature | -20...50°C |
| Information | product is not a working device, but only component |
| Max. environment humidity | 90% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DF-SEN0471)
Are you sure you want to perform this action?