Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BZX55C5V6-R0 |
| MPN: | BZX55C5V6 R0 |
| Manufacturer: | TAIWAN SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 30+ | USD 0.0596 |
| 100+ | USD 0.0430 |
| 500+ | USD 0.0377 |
| 1000+ | USD 0.0341 |
| 10000+ | USD 0.0319 |
USD
{"30":5960,"100":4300,"500":3770,"1000":3410,"10000":3190}
You added BZX55C5V6-R0 to your shopping cart. Go to the cart
| Manufacturer | TAIWAN SEMICONDUCTOR |
| Type of diode | Zener |
| Power dissipation | 0.5W |
| Zener voltage | 5.6V |
| Case | DO35 |
| Mounting | THT |
| Tolerance | ±5% |
| Semiconductor structure | single diode |
| Kind of package | tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BZX55C5V6-R0)
Are you sure you want to perform this action?