Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AZ850P2-24 |
| MPN: | AZ850P2-24 |
| Manufacturer: | ZETTLER |
| Amount | Price |
|---|---|
| 1+ | USD 2.21 |
| 5+ | USD 1.99 |
| 25+ | USD 1.79 |
| 100+ | USD 1.50 |
| 500+ | USD 1.34 |
USD
{"1":221000,"5":199000,"25":179000,"100":150000,"500":134000}
You added AZ850P2-24 to your shopping cart. Go to the cart
| Manufacturer | ZETTLER |
| Type of relay | electromagnetic |
| Coil voltage | 24V DC |
| Contacts configuration | DPDT |
| Contact current max. | 1A |
| AC contacts rating @R | 0.5A / 125V AC |
| DC contacts rating @R | 1A / 30V DC |
| Manufacturer series | AZ850 |
| Switched voltage | max. 220V DC, max. 250V AC |
| Relay variant | bistable, subminiature |
| Mounting | PCB |
| Coil resistance | 1.92kΩ |
| Coil voltage min. | 18V DC |
| Coil voltage max. | 36V DC |
| Operate time | 2ms |
| Body dimensions | 14x9x5mm |
| Release time | 2ms |
| Coil power consumption | 169mW |
| Mechanical durability | 100000000 cycles |
| Contact resistance | 70mΩ |
| Case | DIP10 |
| Switching capacity | 30W, 50VA |
| Soldering temperature | 250°C |
| Terminal pitch | 2.54mm |
| Design | two coils |
| Test voltage | 1.5kV |
| Operating temperature | -55...90°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AZ850P2-24)
Are you sure you want to perform this action?