Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AS4C64M8SC-7TIN |
| MPN: | AS4C64M8SC-7TIN |
| Manufacturer: | ALLIANCE MEMORY |
| Amount | Price |
|---|---|
| 1+ | USD 28.73 |
| 108+ | USD 24.49 |
| 540+ | USD 22.98 |
USD
{"1":2873000,"108":2449000,"540":2298000}
You added AS4C64M8SC-7TIN to your shopping cart. Go to the cart
| Manufacturer | ALLIANCE MEMORY |
| Type of integrated circuit | DRAM memory |
| Kind of memory | DDR1, SDRAM |
| Memory | 512Mb DRAM |
| Memory organisation | 64Mx8bit |
| Operating voltage | 3.3V |
| Clock frequency | 133MHz |
| Case | TSOP54 II |
| Mounting | SMD |
| Operating temperature | -40...85°C |
| Kind of interface | parallel |
| Kind of package | in-tray |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C64M8SC-7TIN)
Are you sure you want to perform this action?