Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AS4C4M16SA-7TCNTR |
| MPN: | AS4C4M16SA-7TCNTR |
| Manufacturer: | ALLIANCE MEMORY |
| Amount | Price |
|---|---|
| 1000+ | USD 5.69 |
USD
{"1000":569000}
| Manufacturer | ALLIANCE MEMORY |
| Type of integrated circuit | DRAM memory |
| Kind of memory | SDRAM |
| Memory | 64Mb DRAM |
| Memory organisation | 4Mx16bit |
| Operating voltage | 3.3V |
| Clock frequency | 143MHz |
| Access time | 7ns |
| Case | TSOP54 II |
| Mounting | SMD |
| Operating temperature | 0...70°C |
| Kind of interface | parallel |
| Kind of package | reel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AS4C4M16SA-7TCNTR)
Are you sure you want to perform this action?