Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 9RA0412F6001 |
| MPN: | 9RA0412F6001 |
| Manufacturer: | SANYO DENKI |
| Amount | Price |
|---|---|
| 1+ | USD 19.21 |
USD
{"1":1921000}
You added 9RA0412F6001 to your shopping cart. Go to the cart
| Manufacturer | SANYO DENKI |
| Type of fan | DC |
| Fan dimensions | 40x40x20mm |
| Kind of fan | axial |
| Supply voltage | 7...13.8V DC |
| Power consumption | 0.48W |
| Current rating | 40mA |
| Fan efficiency | 0.18m3/h |
| Noise level | 21dBA |
| Kind of Bearing | ball |
| Signal output | PWM |
| Rotational rate/speed | 6500rpm |
| Manufacturer series | San Ace 40 |
| Min. insulation resistance | 10MΩ |
| Impeller material | plastic |
| Enclosure material | plastic |
| Leads | leads x3 |
| Lead length | 0.32m |
| Operating temperature | -20...70°C |
| Flammability rating | UL94V-0 |
| Storage time | 90000h |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (9RA0412F6001)
Are you sure you want to perform this action?