Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 9532CD |
| MPN: | 9532CD |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 4.97 |
| 5+ | USD 4.59 |
| 10+ | USD 4.34 |
| 25+ | USD 4.04 |
| 50+ | USD 3.89 |
| 100+ | USD 3.75 |
| 200+ | USD 3.62 |
| 300+ | USD 3.54 |
| 500+ | USD 3.44 |
USD
{"1":497000,"5":459000,"10":434000,"25":404000,"50":389000,"100":375000,"200":362000,"300":354000,"500":344000}
You added 9532CD to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NC |
| DC contacts rating @R | 0.1A / 30V DC |
| Switching method | ON-(OFF) |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 100000 cycles |
| Max. contact resistance: | 30mΩ |
| Button shape | round |
| Mounting hole diameter | Ø4.2mm |
| Contact material | brass |
| Contact plating | gold-plated |
| Panel thickness | max. 1.5mm |
| Mounting | on panel |
| Operating temperature | -30...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (9532CD)
Are you sure you want to perform this action?