Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8868.002500 |
| MPN: | 8868 002500 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 1+ | USD 3.93 |
| 50+ | USD 3.11 |
| 100+ | USD 2.78 |
| 152+ | USD 2.46 |
USD
{"1":393000,"50":311000,"100":278000,"152":246000}
You added 8868.002500 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | assembly |
| Core structure | stranded |
| Kind of core | Cu, tinned |
| Number of cores | 1 |
| Core diameter | 22AWG |
| Wire insulation material | PVC |
| Insulation colour | red |
| Rated voltage | 24kV |
| Shield structure | unshielded |
| Package contents | 152m |
| Cable external diameter | 3.81mm |
| CPR standard | no classification |
| Cable structure | 1x22AWG |
| Package contents - ft | 500ft |
| Operating temperature | -40...80°C |
| Cable application | outdoor |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8868.002500)
Are you sure you want to perform this action?