Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8843754444440A1 |
| MPN: | 8843754444440A1 |
| Manufacturer: | HARTING |
| Amount | Price |
|---|---|
| 1+ | USD 125.02 |
| 3+ | USD 117.21 |
USD
{"1":12502000,"3":11721000}
You added 8843754444440A1 to your shopping cart. Go to the cart
| Manufacturer | HARTING |
| Type of eMobility | cable |
| Cable structure | 1x0.5mm25x2.5mm2 |
| Rated voltage | 480V AC |
| Power | 12.2kW |
| IP rating | IP44 |
| Version | three-phase |
| Application | charging electric cars |
| Cable length | 7.5m |
| Max. operating current | 16A |
| Conform to the norm | GB/T 18487.1-2015 GB/T 20234.2-2015 |
| Operating temperature | -30...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8843754444440A1)
Are you sure you want to perform this action?