Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8524.002100 |
| MPN: | 8524 002100 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 30+ | USD 0.694 |
| 60+ | USD 0.637 |
| 120+ | USD 0.567 |
USD
{"30":69400,"60":63700,"120":56700}
You added 8524.002100 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | assembly |
| Core structure | stranded |
| Kind of core | Cu, tinned |
| Number of cores | 1 |
| Core diameter | 22AWG |
| Wire insulation material | PVC |
| Insulation colour | red |
| Rated voltage | 1kV |
| Operating temperature | -40...80°C |
| Package contents | 30m |
| Cable external diameter | 1.63mm |
| Cable structure | 1x22AWG |
| Information | The UL Label and Mark on full factory packaging only |
| Conform to the norm | MIL-W-76 (Type MWP) |
| Package contents - ft | 100ft |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8524.002100)
Are you sure you want to perform this action?