Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 84138150N |
| MPN: | 84138150N |
| Manufacturer: | CROUZET |
| Amount | Price |
|---|---|
| 1+ | USD 107.70 |
| 5+ | USD 100.51 |
| 10+ | USD 93.34 |
USD
{"1":10770000,"5":10051000,"10":9334000}
You added 84138150N to your shopping cart. Go to the cart
| Manufacturer | CROUZET |
| Type of relay | solid state |
| Control voltage | 4...32V DC |
| Max. operating current | 90A |
| Switched voltage | 24...500V AC |
| Manufacturer series | GN+ |
| Relay variant | 1-phase |
| Body dimensions | 44.5x59.4x29.1mm |
| Switching method | zero voltage switching |
| IP rating | IP20 |
| Operating temperature | -40...80°C |
| Caution! | Maximal load current with use of suitable heatsink |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (84138150N)
Are you sure you want to perform this action?