Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8019.000100 |
| MPN: | 8019 000100 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 30+ | USD 1.34 |
| 60+ | USD 1.20 |
| 120+ | USD 1.08 |
USD
{"30":134000,"60":120000,"120":108000}
You added 8019.000100 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | assembly |
| Kind of wire | Lead Wire |
| Core diameter | 18AWG |
| Core structure | wire |
| Kind of core | Cu, tinned |
| Number of cores | 1 |
| Package contents | 30m |
| Package contents - ft | 100ft |
| Conform to the norm | QQ-W-343G |
| Cable structure | 1x18AWG |
| Information | The UL Label and Mark on full factory packaging only |
| Trade name | bus bar |
| Shield structure | unshielded |
| Type of insulation | non-insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8019.000100)
Are you sure you want to perform this action?