Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 777096000010003-02 |
| MPN: | 77 7096 0000 10003-0200 |
| Manufacturer: | BINDER |
| Amount | Price |
|---|---|
| 1+ | USD 13.38 |
| 100+ | USD 10.46 |
| 250+ | USD 10.02 |
| 500+ | USD 9.67 |
USD
{"1":1338000,"100":1046000,"250":1002000,"500":967000}
You added 777096000010003-02 to your shopping cart. Go to the cart
| Manufacturer | BINDER |
| Type of connection cable | for sensors/automation |
| Number of pins | 3 |
| Cable length | 2m |
| Max. operating voltage | 60V AC, 60V DC |
| Max. operating current | 3A |
| Manufacturer series | 709 |
| Wire insulation material | PVC |
| IP rating | IP40 |
| Insulation colour | black |
| Mechanical mounting | snap-in |
| Operating temperature | -25...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (777096000010003-02)
Are you sure you want to perform this action?