Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 771000-6003 |
| MPN: | 771000-6003 |
| Manufacturer: | ACV |
| Amount | Price |
|---|---|
| 1+ | USD 70.65 |
USD
{"1":7065000}
| Manufacturer | ACV |
| Type of car audio accessories | rear view camera |
| Viewing angle | 103° |
| Colour | black |
| Supply voltage | 12V DC / 24V DC |
| Dimensions (a x b x c) | 34.5x33x27.6mm |
| Related items | 771000-6100, 771000-6305, 771000-6310, 771000-6315 |
| Application - car brand | universal |
| Car Audio features | NTSC |
| Mounting | M8, screw |
| Operating temperature | -30...75°C |
| IP rating | IP68 |
| Camera resolution | 728x488 |
| Sensitivity | 0.3lx |
| Lens focal length | 1.9mm |
| Application | passenger vehicles |
| Kit contents | camera |
| Caution! | Recommended installation by professionals |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (771000-6003)
Are you sure you want to perform this action?