Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 7383/Y7C3-ARUB/MS |
| MPN: | 7383/Y7C3-ARUB/MS |
| Manufacturer: | EVERLIGHT |
| Amount | Price |
|---|---|
| 1+ | USD 0.226 |
| 10+ | USD 0.216 |
| 50+ | USD 0.205 |
| 100+ | USD 0.193 |
| 250+ | USD 0.181 |
| 500+ | USD 0.170 |
| 1000+ | USD 0.158 |
| 2000+ | USD 0.156 |
USD
{"1":22600,"10":21600,"50":20500,"100":19300,"250":18100,"500":17000,"1000":15800,"2000":15600}
You added 7383/Y7C3-ARUB/MS to your shopping cart. Go to the cart
| Manufacturer | EVERLIGHT |
| Type of diode | LED |
| LED colour | yellow |
| LED diameter | 5mm |
| Luminosity | 4500mcd |
| Viewing angle | 30° |
| Wavelength | 591nm |
| LED lens | transparent |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 2.6V DC |
| Shape | round |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (7383/Y7C3-ARUB/MS)
Are you sure you want to perform this action?