Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 704.900.4-1 |
| MPN: | 704.900.4-1 |
| Manufacturer: | EAO |
| Amount | Price |
|---|---|
| 1+ | USD 17.49 |
| 5+ | USD 15.73 |
| 25+ | USD 13.98 |
| 100+ | USD 12.33 |
USD
{"1":1749000,"5":1573000,"25":1398000,"100":1233000}
You added 704.900.4-1 to your shopping cart. Go to the cart
| Manufacturer | EAO |
| Type of switch accessories | contact block |
| Switch standard | 22mm |
| Application - series/manufacturer | 04 |
| Mounting | front fixing |
| Leads | screw terminals |
| Contacts configuration | NC x2 |
| Max. operating voltage | 500V AC |
| Contact plating | silver plated |
| Max. operating current | 10A |
| Operating temperature | -40...55°C |
| Switches features | snap action contacts |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (704.900.4-1)
Are you sure you want to perform this action?