Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 6SL3120-1TE13-0AD0 |
MPN: | 6SL3120-1TE13-0AD0 |
Manufacturer: | SIEMENS |
Amount | Price |
---|---|
1+ | USD 1094.55 |
USD
{"1":109455000}
Manufacturer | SIEMENS |
Type of control accessories | motor module |
Operating temperature | 0...40°C |
IP rating | IP20 |
Supply voltage | 600V DC |
Application - series/manufacturer | SINAMICS S120 |
Maximum current | 3A |
Three-phase output voltage | 400V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (6SL3120-1TE13-0AD0)
Are you sure you want to perform this action?