Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 6N137-EVE |
| MPN: | 6N137 |
| Manufacturer: | EVERLIGHT |
| Amount | Price |
|---|---|
| 1+ | USD 0.925 |
| 10+ | USD 0.597 |
| 45+ | USD 0.554 |
| 135+ | USD 0.518 |
| 540+ | USD 0.493 |
| 1035+ | USD 0.482 |
| 2250+ | USD 0.475 |
USD
{"1":92500,"10":59700,"45":55400,"135":51800,"540":49300,"1035":48200,"2250":47500}
You added 6N137-EVE to your shopping cart. Go to the cart
| Manufacturer | EVERLIGHT |
| Type of optocoupler | optocoupler |
| Mounting | THT |
| Number of channels | 1 |
| Kind of output | logic |
| Insulation voltage | 5kV |
| Transfer rate | 10Mbps |
| Case | DIP8 |
| Turn-on time | 75ns |
| Turn-off time | 75ns |
| Manufacturer series | 6N137 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (6N137-EVE)
Are you sure you want to perform this action?