Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 6ED1052-1HB08-0BA2 |
| MPN: | 6ED1052-1HB08-0BA2 |
| Manufacturer: | SIEMENS |
| Amount | Price |
|---|---|
| 1+ | USD 177.81 |
| 5+ | USD 166.12 |
| 10+ | USD 154.41 |
USD
{"1":17781000,"5":16612000,"10":15441000}
You added 6ED1052-1HB08-0BA2 to your shopping cart. Go to the cart
| Manufacturer | SIEMENS |
| Type of automation module | programmable relay |
| Output 1 electrical parameters | 10A |
| Number of inputs | 8 |
| Number of analog inputs | 0 |
| Number of analog outputs | 0 |
| Number of outputs | 4 |
| Manufacturer series | LOGO!8 |
| Kind of output 1 | relay |
| Mounting | for DIN rail mounting |
| Kind of input 1 | digital |
| The programming method | built-in keypad, PC |
| Supply voltage | 24V AC / 24V DC |
| Related items | 6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00 |
| Trade name | logic controller, logic module, programmable controller, programmable logic controller |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (6ED1052-1HB08-0BA2)
Are you sure you want to perform this action?