Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 631NH/2 |
| MPN: | 631NH/2 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 6.48 |
| 10+ | USD 5.56 |
| 25+ | USD 5.24 |
| 50+ | USD 4.63 |
| 100+ | USD 4.17 |
USD
{"1":648000,"10":556000,"25":524000,"50":463000,"100":417000}
You added 631NH/2 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | toggle |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST |
| Switching method | ON-OFF |
| AC contacts rating @R | 15A / 250V AC |
| DC contacts rating @R | 15A / 12V DC |
| Leads | connectors, for soldering |
| Manufacturer series | 600H |
| Operating temperature | -20...55°C |
| Kind of toggle | round |
| Mounting hole diameter | Ø12.2mm |
| Knob height | 17.5mm |
| Max. contact resistance: | 10mΩ |
| Body dimensions | 29.5x14x15mm |
| Electrical life | 10000 cycles |
| Contact plating | silver nickel alloy |
| Min. insulation resistance | 1GΩ |
| Related items | U598, U600, U851, U853, U1151, U1153, U1565, U1567 |
| Panel thickness | max. 4.5mm |
| Mounting | on panel |
| Leads dimensions | 6.35x0.8mm |
| Switches features | insulated lever |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (631NH/2)
Are you sure you want to perform this action?