Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 6319F-10ZEQB12VS |
| MPN: | ONPOW6319F-10ZE/Q/B/12V/S |
| Manufacturer: | ONPOW |
| Amount | Price |
|---|---|
| 1+ | USD 8.50 |
| 10+ | USD 7.55 |
| 20+ | USD 7.08 |
| 100+ | USD 6.61 |
USD
{"1":850000,"10":755000,"20":708000,"100":661000}
You added 6319F-10ZEQB12VS to your shopping cart. Go to the cart
| Manufacturer | ONPOW |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST |
| DC contacts rating @R | 10A / 24V DC |
| IP rating | IP65 |
| Switching method | OFF-ON |
| Illumination | LED, ring |
| Backlight colour | blue |
| Illumination voltage | 12V |
| Leads | quick connect terminal |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 4N |
| Mechanical durability | 500000 cycles |
| Button shape | flat, round |
| Mounting hole diameter | Ø19mm |
| Body colour | silver |
| Body material | stainless steel |
| Contact material | silver alloy |
| Min. insulation resistance | 1GΩ |
| Operating temperature | -25...55°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (6319F-10ZEQB12VS)
Are you sure you want to perform this action?