Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5SRD |
| MPN: | 5SRD |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 0.226 |
| 10+ | USD 0.188 |
| 100+ | USD 0.150 |
| 250+ | USD 0.135 |
| 500+ | USD 0.128 |
| 1000+ | USD 0.117 |
| 2000+ | USD 0.105 |
| 4000+ | USD 0.098 |
USD
{"1":22600,"10":18800,"100":15000,"250":13500,"500":12800,"1000":11700,"2000":10500,"4000":9800}
You added 5SRD to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 5mm |
| Luminosity | 40mcd |
| Viewing angle | 45° |
| Wavelength | 645nm |
| LED lens | diffused |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 1.7V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5SRD)
Are you sure you want to perform this action?