Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5BC-F |
| MPN: | 5BC-F |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 0.68700 |
| 10+ | USD 0.57300 |
| 100+ | USD 0.45800 |
| 250+ | USD 0.41200 |
| 500+ | USD 0.38900 |
| 1000+ | USD 0.35500 |
| 2000+ | USD 0.32100 |
| 4000+ | USD 0.29911 |
USD
{"1":68700,"10":57300,"100":45800,"250":41200,"500":38900,"1000":35500,"2000":32100,"4000":29911}
You added 5BC-F to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED colour | green, red |
| LED diameter | 5mm |
| Viewing angle | 140° |
| Wavelength | 570nm, 620nm |
| LED lens | diffused |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 2V DC, 2.1V DC |
| Luminosity of red colour | 8mcd |
| Luminosity of green colour | 14mcd |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5BC-F)
Are you sure you want to perform this action?