Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5636AB-2V |
| MPN: | 5636AB-2V |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 11.09 |
| 10+ | USD 10.08 |
| 25+ | USD 9.07 |
| 50+ | USD 8.58 |
| 100+ | USD 8.07 |
USD
{"1":1109000,"10":1008000,"25":907000,"50":858000,"100":807000}
You added 5636AB-2V to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | toggle |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPDT |
| Switching method | ON-ON |
| AC contacts rating @R | 3A / 250V AC |
| DC contacts rating @R | 4A / 30V DC |
| Leads | for soldering |
| Manufacturer series | 5000 |
| Operating temperature | -40...85°C |
| Kind of toggle | round |
| Mounting hole diameter | Ø6.5mm |
| Knob height | 10.5mm |
| Max. contact resistance: | 10mΩ |
| Body dimensions | 13.2x7x12mm |
| Electrical life | 50000 cycles |
| Min. insulation resistance | 1GΩ |
| Contact material | silver |
| Panel thickness | 2.5...4mm |
| Mounting | on panel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5636AB-2V)
Are you sure you want to perform this action?