Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5503UE.0081000 |
| MPN: | 5503UE 0081000 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 1+ | USD 2.43 |
| 50+ | USD 1.91 |
| 100+ | USD 1.71 |
| 305+ | USD 1.52 |
USD
{"1":243000,"50":191000,"100":171000,"305":152000}
You added 5503UE.0081000 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | control cable |
| Cable structure | 5x22AWG |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Kind of core | Cu |
| Shield structure | unshielded |
| Number of cores | 5 |
| Cable external diameter | 3.91mm |
| Operating temperature | -20...75°C |
| Core structure | stranded |
| Rated voltage | 0.3kV |
| CPR standard | Eca |
| Conform to the norm | FT4 UL 1666 |
| Information | The UL Label and Mark on full factory packaging only |
| Package contents | 305m |
| Core diameter | 22AWG |
| Package contents - ft | 1000ft |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5503UE.0081000)
Are you sure you want to perform this action?