Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5501FE.008500 |
| MPN: | 5501FE 008500 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 1+ | USD 1.97 |
| 50+ | USD 1.56 |
| 100+ | USD 1.40 |
| 152+ | USD 1.23 |
USD
{"1":197000,"50":156000,"100":140000,"152":123000}
You added 5501FE.008500 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | control cable |
| Cable structure | 3x22AWG |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Kind of core | Cu |
| Shield structure | Al-PET foil, shielded |
| Number of cores | 3 |
| Cable external diameter | 3.38mm |
| Operating temperature | -20...75°C |
| Core structure | stranded |
| Rated voltage | 0.3kV |
| CPR standard | Eca |
| Conform to the norm | FT4 IEC 60332-1-2 UL 1666 |
| Information | The UL Label and Mark on full factory packaging only |
| Package contents | 152m |
| Core diameter | 22AWG |
| Package contents - ft | 500ft |
| Ground | tinned copper strand 24AWG |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5501FE.008500)
Are you sure you want to perform this action?