Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 5239AB |
| MPN: | 5239AB |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 4.66 |
| 10+ | USD 4.06 |
| 25+ | USD 3.65 |
| 50+ | USD 3.45 |
| 100+ | USD 3.25 |
USD
{"1":466000,"10":406000,"25":365000,"50":345000,"100":325000}
You added 5239AB to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | toggle |
| Number of positions | 3 |
| Stable positions number | 3 |
| Contacts configuration | SP3T |
| Switching method | ON-OFF-ON |
| AC contacts rating @R | 3A / 250V AC |
| DC contacts rating @R | 4A / 30V DC |
| Leads | for PCB |
| Manufacturer series | 5000 |
| Operating temperature | -40...85°C |
| Kind of toggle | round |
| Mounting hole diameter | Ø6.5mm |
| Knob height | 10.5mm |
| Max. contact resistance: | 10mΩ |
| Body dimensions | 13.2x7x13.3mm |
| Electrical life | 50000 cycles |
| Min. insulation resistance | 1GΩ |
| Contact material | silver |
| Panel thickness | 2.5...4mm |
| Mounting | on panel, PCB |
| Switches features | sealed terminals |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (5239AB)
Are you sure you want to perform this action?