Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 412904 |
| MPN: | FR 331 |
| Manufacturer: | LEGRAND |
| Amount | Price |
|---|---|
| 1+ | USD 43.25 |
| 5+ | USD 40.37 |
| 10+ | USD 37.48 |
USD
{"1":4325000,"5":4037000,"10":3748000}
| Manufacturer | LEGRAND |
| Type of installation accessories | toggle switch |
| Rated voltage | 250V AC |
| Max. operating current | 32A |
| IP rating | IP20 |
| Mounting | for DIN rail mounting |
| Stable positions number | bistable |
| Contacts configuration | SPST-NO + SPST-NC |
| Actuator colour | grey |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (412904)
Are you sure you want to perform this action?