Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 3HD-F |
| MPN: | 3HD-F |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 0.2550 |
| 10+ | USD 0.2130 |
| 100+ | USD 0.1700 |
| 250+ | USD 0.1530 |
| 500+ | USD 0.1450 |
| 1000+ | USD 0.1320 |
| 2000+ | USD 0.1190 |
| 4000+ | USD 0.1114 |
USD
{"1":25500,"10":21300,"100":17000,"250":15300,"500":14500,"1000":13200,"2000":11900,"4000":11140}
You added 3HD-F to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 3mm |
| Luminosity | 30mcd |
| Viewing angle | 35° |
| Wavelength | 625nm |
| LED lens | diffused |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 2V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3HD-F)
Are you sure you want to perform this action?