Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 3G3MX2-AB022-EV2 |
MPN: | 3G3MX2-AB022-EV2 |
Manufacturer: | OMRON |
Amount | Price |
---|---|
1+ | USD 577.79 |
5+ | USD 536.52 |
USD
{"1":57779000,"5":53652000}
Manufacturer | OMRON |
Type of module | vector inverter |
Max motor power | 2.2/3kW |
Supply voltage | 200...240V AC |
The programming method | keypad, operator panel, PC |
Electrical connection | screw terminals |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP |
Mounting | for wall mounting |
Operating temperature | -10...50°C |
Output frequency | 0.1...400Hz |
Number of inputs | 10 |
Number of analog inputs | 3 |
Starting/stopping time | 0.01...3600/0.01...3600s |
Number of analog outputs | 2 |
IP rating | IP20 |
Manufacturer series | 3G3MX2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3G3MX2-AB022-EV2)
Are you sure you want to perform this action?