Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 3800157682053 |
| MPN: | SKU 211686 |
| Manufacturer: | V-TAC |
| Amount | Price |
|---|---|
| 1+ | USD 1.39 |
| 5+ | USD 1.30 |
| 10+ | USD 1.22 |
| 20+ | USD 1.13 |
USD
{"1":139000,"5":130000,"10":122000,"20":113000}
You added 3800157682053 to your shopping cart. Go to the cart
| Manufacturer | V-TAC |
| Type of lamp | LED lamp |
| Kind of handle | GU10 |
| Colour | neutral white |
| Operating voltage | 230V AC |
| Luminosity | 400lm |
| Power consumption | 4.5W |
| Viewing angle | 110° |
| Length | 57mm |
| Diameter | 50mm |
| Colour temperature | 4000K |
| Min. colour rendering index | 80 |
| Equivalent to the power of a traditional light bulb | 40W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3800157682053)
Are you sure you want to perform this action?