Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 366430010-MOL |
| MPN: | 36643-0010 |
| Manufacturer: | MOLEX |
| Amount | Price |
|---|---|
| 197+ | USD 0.448 |
| 1000+ | USD 0.398 |
| 2000+ | USD 0.387 |
| 4000+ | USD 0.379 |
| 5000+ | USD 0.376 |
USD
{"197":44800,"1000":39800,"2000":38700,"4000":37900,"5000":37600}
| Manufacturer | MOLEX |
| Type of connector | wire-wire |
| Connector | plug |
| Number of pins | 5 |
| Manufacturer series | MLX |
| Spatial orientation | straight |
| Current rating | 20A |
| Electrical mounting | crimped |
| Contacts pitch | 6.35mm |
| Locking system | latch |
| Operating temperature | -55...105°C |
| Colour | natural |
| Connector variant | Glow-Wire |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (366430010-MOL)
Are you sure you want to perform this action?