Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 366430005-MOL |
| MPN: | 36643-0005 |
| Manufacturer: | MOLEX |
| Amount | Price |
|---|---|
| 350+ | USD 0.283 |
| 1800+ | USD 0.276 |
| 3500+ | USD 0.271 |
| 5000+ | USD 0.260 |
| 12000+ | USD 0.229 |
| 30000+ | USD 0.222 |
| 60000+ | USD 0.218 |
USD
{"350":28300,"1800":27600,"3500":27100,"5000":26000,"12000":22900,"30000":22200,"60000":21800}
| Manufacturer | MOLEX |
| Type of connector | wire-wire |
| Connector | plug |
| Number of pins | 6 |
| Manufacturer series | MLX |
| Spatial orientation | straight |
| Current rating | 20A |
| Electrical mounting | crimped |
| Contacts pitch | 6.35mm |
| Locking system | latch |
| Operating temperature | -55...105°C |
| Colour | natural |
| Connector variant | Glow-Wire |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (366430005-MOL)
Are you sure you want to perform this action?