Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 3510B0040G05G000 |
| MPN: | 3510B0040G05G000 |
| Manufacturer: | GEMS SENSORS |
| Amount | Price |
|---|---|
| 1+ | USD 133.40 |
| 5+ | USD 124.50 |
| 10+ | USD 115.62 |
USD
{"1":13340000,"5":12450000,"10":11562000}
You added 3510B0040G05G000 to your shopping cart. Go to the cart
| Manufacturer | GEMS SENSORS |
| Type of converter | pressure |
| Pressure setting range | 0...40bar |
| Supply voltage | 10...30V DC |
| Current output | 4...20mA |
| Controlled parameter | relative pressure |
| Measurement accuracy | ±1% |
| IP rating | IP65 |
| Mounting | G1/4" |
| Operating temperature | -40...100°C |
| Manufacturer series | 3510 |
| Connection | DIN 43650A |
| Number of pins | 4 |
| Sensors features | integral face seal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3510B0040G05G000)
Are you sure you want to perform this action?