Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 3.14.100.006/0000 |
| MPN: | 3.14.100.006/0000 |
| Manufacturer: | RAFI |
| Amount | Price |
|---|---|
| 1+ | USD 2.23 |
| 16+ | USD 1.99 |
| 32+ | USD 1.88 |
| 96+ | USD 1.76 |
| 128+ | USD 1.63 |
| 256+ | USD 1.58 |
USD
{"1":223000,"16":199000,"32":188000,"96":176000,"128":163000,"256":158000}
You added 3.14.100.006/0000 to your shopping cart. Go to the cart
| Manufacturer | RAFI |
| Type of switch | microswitch TACT |
| Contacts configuration | SPST-NO |
| Number of positions | 2 |
| Stable positions number | 1 |
| DC contacts rating @R | 0.25A / 35V DC |
| Mounting | THT |
| Illumination | none |
| Operating Force | 2.9N |
| Body dimensions | 15x15x9mm |
| Button height | 9.7mm |
| Switching method | OFF-(ON) |
| Manufacturer series | RF 15 |
| Operating temperature | -25...70°C |
| Button shape | square |
| Key stroke | 0.5mm |
| Leads | for PCB |
| Contact material | silver |
| Mechanical durability | 1000000 cycles |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3.14.100.006/0000)
Are you sure you want to perform this action?