Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2N7000-ONS |
MPN: | 2N7000 |
Manufacturer: | ONSEMI |
Amount | Price |
---|---|
1+ | USD 0.484 |
5+ | USD 0.403 |
10+ | USD 0.349 |
25+ | USD 0.275 |
100+ | USD 0.192 |
500+ | USD 0.142 |
1000+ | USD 0.136 |
USD
{"1":48400,"5":40300,"10":34900,"25":27500,"100":19200,"500":14200,"1000":13600}
You added 2N7000-ONS to your shopping cart. Go to the cart
Manufacturer | ONSEMI |
Type of transistor | N-MOSFET |
Technology | DMOS |
Polarisation | unipolar |
Drain-source voltage | 60V |
Drain current | 0.2A |
Pulsed drain current | 0.5A |
Power dissipation | 0.4W |
Case | TO92 |
Gate-source voltage | ±20V |
On-state resistance | 9Ω |
Mounting | THT |
Kind of package | bulk |
Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2N7000-ONS)
Are you sure you want to perform this action?