Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CMA193154R1000 |
MPN: | 2CMA193154R1000 |
Manufacturer: | AMPHENOL |
Amount | Price |
---|---|
1+ | USD 27.71 |
3+ | USD 24.10 |
5+ | USD 21.69 |
10+ | USD 19.28 |
20+ | USD 16.87 |
USD
{"1":2771000,"3":2410000,"5":2169000,"10":1928000,"20":1687000}
You added 2CMA193154R1000 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL |
Type of connector | AC supply 3-phase |
Connector | socket |
Current rating | 16A |
Rated voltage | 415V AC |
Manufacturer series | IP&S |
Standard | IEC 60309 |
IP rating | IP44 |
Number of pins | 4 |
Connector pinout layout | 3P+PE |
Polarisation | 6H |
Spatial orientation | straight |
Mechanical mounting | flange (4 holes), for panel mounting |
Electrical mounting | screw terminal |
Wire cross-section | 1.5...4mm2 |
Contact material | brass |
Operating temperature | -25...40°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CMA193154R1000)
Are you sure you want to perform this action?