Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CMA166952R1000 |
MPN: | 2CMA166952R1000 |
Manufacturer: | AMPHENOL |
Amount | Price |
---|---|
1+ | USD 115.55 |
3+ | USD 100.99 |
5+ | USD 90.82 |
10+ | USD 80.77 |
20+ | USD 70.72 |
USD
{"1":11555000,"3":10099000,"5":9082000,"10":8077000,"20":7072000}
You added 2CMA166952R1000 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL |
Type of connector | AC supply 3-phase |
Connector | socket |
Manufacturer series | IP&S |
Number of pins | 3 |
Spatial orientation | angled |
Current rating | 32A |
IP rating | IP69K |
Mechanical mounting | flange (4 holes), for panel mounting |
Electrical mounting | screw terminal |
Wire size | 12AWG...10AWG |
Wire cross-section | 2.5...10mm2 |
Operating temperature | -25...40°C |
Contact material | brass |
Connector pinout layout | 2P+PE |
Polarisation | 12H |
Standard | IEC 60309 |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CMA166952R1000)
Are you sure you want to perform this action?