Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2CMA101246R1000 |
MPN: | 2CMA101246R1000 |
Manufacturer: | AMPHENOL |
Amount | Price |
---|---|
1+ | USD 105.38 |
3+ | USD 91.63 |
5+ | USD 82.50 |
10+ | USD 73.38 |
20+ | USD 64.13 |
USD
{"1":10538000,"3":9163000,"5":8250000,"10":7338000,"20":6413000}
You added 2CMA101246R1000 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL |
Type of connector | AC supply 3-phase |
Connector | socket |
Current rating | 30A |
Rated voltage | 250V / 250V AC |
Manufacturer series | IP&S |
Standard | IEC 60309 |
IP rating | IP67 |
Number of pins | 4 |
Connector pinout layout | 3P+PE |
Polarisation | 9H |
Mechanical mounting | flange (4 holes), for panel mounting |
Electrical mounting | screw terminal |
Wire cross-section | 2.5...6mm2 |
Wire size | 12AWG...10AWG |
Contact material | brass |
Operating temperature | -25...40°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CMA101246R1000)
Are you sure you want to perform this action?