Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2CDGRM-5.08-05P100 |
| MPN: | 2CDGRM-5.08-05P-14-100ZH |
| Manufacturer: | DEGSON ELECTRONICS |
| Amount | Price |
|---|---|
| 1+ | USD 0.97 |
| 50+ | USD 0.85 |
| 200+ | USD 0.78 |
| 600+ | USD 0.69 |
USD
{"1":97000,"50":85000,"200":78000,"600":69000}
You added 2CDGRM-5.08-05P100 to your shopping cart. Go to the cart
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | pluggable terminal block |
| Connector | socket |
| Current rating | 20A |
| Rated voltage | 0.32kV |
| Number of pins | 5 |
| Spatial orientation | angled 90° |
| Mechanical mounting | for panel mounting, on PCBs |
| Electrical mounting | THT |
| Contact material | brass |
| Contact plating | nickel plated |
| Colour | green |
| Flammability rating | UL94V-0 |
| Body material | polyamide 66 |
| Connector pinout layout | 1x5 |
| Contacts pitch | 5.08mm |
| Number of ways | 5 |
| Locking system | latch, screws |
| Conform to the norm | UL |
| Operating temperature | -40...105°C |
| Kind of connector | male |
| Connector variant | sealed |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CDGRM-5.08-05P100)
Are you sure you want to perform this action?