Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2BZX84B3V6-DIO |
| MPN: | 2BZX84B3V6 |
| Manufacturer: | DIOTEC SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 1+ | USD 0.0611 |
| 10+ | USD 0.0367 |
| 100+ | USD 0.0331 |
| 500+ | USD 0.0306 |
| 1000+ | USD 0.0292 |
| 3000+ | USD 0.0262 |
| 12000+ | USD 0.0244 |
USD
{"1":6110,"10":3670,"100":3310,"500":3060,"1000":2920,"3000":2620,"12000":2440}
| Manufacturer | DIOTEC SEMICONDUCTOR |
| Type of diode | Zener |
| Power dissipation | 0.3W |
| Zener voltage | 3.6V |
| Mounting | SMD |
| Tolerance | ±2% |
| Kind of package | reel, tape |
| Case | SOT23 |
| Semiconductor structure | common anode, double |
| Manufacturer series | 2BZX84B |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2BZX84B3V6-DIO)
Are you sure you want to perform this action?