Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2CTB803972R1300 |
| MPN: | OVR T2-T3 1N 20-275 P TS QS |
| Manufacturer: | ABB |
| Amount | Price |
|---|---|
| 1+ | USD 128.68 |
| 5+ | USD 120.10 |
| 10+ | USD 111.52 |
USD
{"1":12868000,"5":12010000,"10":11152000}
| Manufacturer | ABB |
| Type of protection | surge arrester |
| Kind of surge arrester | Type 2+3 |
| Number of poles | 1+N |
| Rated impulse current In (8/20)µs | 20kA |
| Max. operating voltage | 275V AC |
| Mounting | for DIN rail mounting |
| Operating temperature | -40...80°C |
| IP rating | IP20 |
| Rated voltage | 230/400V AC |
| Kind of network | TN-S, TT |
| Rated impulse current In (10/350)µs | 2kA |
| Protection level at rated imp. current | 1.4kV |
| Integrated auxiliary contacts | NO + NC |
| Surge arresters features | fitted with mechanical indicators of each arrester operation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CTB803972R1300)
Are you sure you want to perform this action?