Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2CTB803871R1200 |
| MPN: | OVR T2 40-440 P QS |
| Manufacturer: | ABB |
| Amount | Price |
|---|---|
| 1+ | USD 64.06 |
| 5+ | USD 59.79 |
| 10+ | USD 55.52 |
USD
{"1":6406000,"5":5979000,"10":5552000}
You added 2CTB803871R1200 to your shopping cart. Go to the cart
| Manufacturer | ABB |
| Type of protection | surge arrester |
| Kind of surge arrester | Type 2 |
| Number of poles | 1 |
| Rated impulse current In (8/20)µs | 40kA |
| Max. operating voltage | 440V AC |
| Mounting | for DIN rail mounting |
| Operating temperature | -40...80°C |
| IP rating | IP20 |
| Rated voltage | 400/690V AC |
| Kind of network | TN-C, TN-S, TT |
| Rated impulse current In (10/350)µs | 2kA |
| Protection level at rated imp. current | 1.8kV |
| Surge arresters features | fitted with mechanical indicators of each arrester operation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2CTB803871R1200)
Are you sure you want to perform this action?