Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 284313-E |
| MPN: | 284313-E |
| Manufacturer: | TE Connectivity |
| Amount | Price |
|---|---|
| 1+ | USD 29.91 |
| 10+ | USD 25.43 |
| 42+ | USD 20.94 |
USD
{"1":2991000,"10":2543000,"42":2094000}
You added 284313-E to your shopping cart. Go to the cart
| Manufacturer | TE Connectivity |
| Type of connector | DIN 41612 |
| Connector | socket |
| Contact plating | gold-plated |
| Number of pins | 160 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Flammability rating | UL94V-0 |
| Enclosure material | PBT |
| Maximum current | 5.5A |
| Trade name | ERNI |
| Operating temperature | -55...125°C |
| Kind of connector | female |
| Connector variant | type E |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (284313-E)
Are you sure you want to perform this action?