Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 26.00M-IQXT-270-1 |
MPN: | LFTCXO068373CUTT |
Manufacturer: | IQD FREQUENCY PRODUCTS |
Manufacturer | IQD FREQUENCY PRODUCTS |
Type of generator | TCXO |
Frequency | 26MHz |
Mounting | SMD |
Operating voltage | 1.8V |
Frequency stability | ±0.5ppm |
Operating temperature | -30...85°C |
Body dimensions | 2x1.6x0.8mm |
Output load type | 10kΩ, 10pF |
Time stability | ±1ppm/year |
Output signal | clipped sinewave |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (26.00M-IQXT-270-1)
Are you sure you want to perform this action?