Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 25436NAH |
| MPN: | 25436NAH |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 4.05 |
| 2+ | USD 3.89 |
| 5+ | USD 3.64 |
| 10+ | USD 3.43 |
| 25+ | USD 3.14 |
| 50+ | USD 2.92 |
| 100+ | USD 2.70 |
| 200+ | USD 2.48 |
| 500+ | USD 2.23 |
| 1000+ | USD 2.15 |
USD
{"1":405000,"2":389000,"5":364000,"10":343000,"25":314000,"50":292000,"100":270000,"200":248000,"500":223000,"1000":215000}
You added 25436NAH to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | slide |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPDT |
| DC contacts rating @R | 1A / 30V DC |
| Switching method | ON-ON |
| Mounting | PCB |
| Leads | for PCB |
| Body dimensions | 14.1x7.5x8.1mm |
| Min. insulation resistance | 1GΩ |
| Max. contact resistance: | 10mΩ |
| Manufacturer series | 25000N |
| Electrical life | 10000 cycles |
| Terminal pitch | 5.08mm |
| Contact material | silver |
| Knob height | 2.8mm |
| Mechanical durability | 20000 cycles |
| Key stroke | 4mm |
| Operating temperature | -40...85°C |
| Switches features | raised actuator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (25436NAH)
Are you sure you want to perform this action?