Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2490541-5 |
| MPN: | 2490541-5 |
| Manufacturer: | TE Connectivity |
| Amount | Price |
|---|---|
| 1+ | USD 3.33 |
| 10+ | USD 3.00 |
| 50+ | USD 2.67 |
| 450+ | USD 2.32 |
USD
{"1":333000,"10":300000,"50":267000,"450":232000}
You added 2490541-5 to your shopping cart. Go to the cart
| Manufacturer | TE Connectivity |
| Type of cable accessories | cable gland |
| Cable gland version | vented |
| Gland thread | M16 |
| IP rating | IP66, IP68 |
| Body material | polyamide |
| Body colour | grey |
| Cable external diameter | 4...8mm |
| Thread length | 10mm |
| Operating temperature | -40...100°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2490541-5)
Are you sure you want to perform this action?